
| BZG03C62-HM3-08 | |
|---|---|
| DigiKey Part Number | BZG03C62-HM3-08GITR-ND - Tape & Reel (TR) BZG03C62-HM3-08GICT-ND - Cut Tape (CT) BZG03C62-HM3-08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZG03C62-HM3-08 | 
| Description | DIODE ZENER 62V 1.25W DO214AC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 62 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6.45% | |
| Power - Max | 1.25 W | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 | 
| 10 | Fr.0.32000 | Fr.3.20 | 
| 100 | Fr.0.21840 | Fr.21.84 | 
| 500 | Fr.0.17120 | Fr.85.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.16367 | Fr.245.51 | 
| 3,000 | Fr.0.14899 | Fr.446.97 | 
| 4,500 | Fr.0.14151 | Fr.636.79 | 
| 7,500 | Fr.0.11680 | Fr.876.00 | 
| 10,500 | Fr.0.11500 | Fr.1,207.50 | 
| Unit Price without VAT: | Fr.0.41000 | 
|---|---|
| Unit Price with VAT: | Fr.0.44321 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland