
BZG03C62-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C62-M3-08GITR-ND - Tape & Reel (TR) BZG03C62-M3-08GICT-ND - Cut Tape (CT) BZG03C62-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C62-M3-08 |
Description | DIODE ZENER 62V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 100 | Fr.0.20080 | Fr.20.08 |
| 500 | Fr.0.16320 | Fr.81.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.15788 | Fr.236.82 |
| 3,000 | Fr.0.14363 | Fr.430.89 |
| 4,500 | Fr.0.13637 | Fr.613.66 |
| 7,500 | Fr.0.11000 | Fr.825.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |



