DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-160-M3-18

DigiKey Part Number
BZG04-160-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-160-M3-18
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.14162Fr.849.72
12,000Fr.0.13094Fr.1,571.28
18,000Fr.0.12550Fr.2,259.00
30,000Fr.0.12000Fr.3,600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14162
Unit Price with VAT:Fr.0.15309