BZG04-220TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 6,487
Unit Price: Fr.0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,421
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.16400
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,700
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,790
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 56,328
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.05210
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 4,965
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.53000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05925
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07393
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.09461
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,750
Unit Price: Fr.0.26000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-220TR

DigiKey Part Number
BZG04-220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-220TR
Description
TVS DIODE 220VWM 380VC DO214AC
Customer Reference
Detailed Description
380V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
251V
Voltage - Clamping (Max) @ Ipp
380V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types