
BZG04-62-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-62-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-62-M3-08CT-ND - Cut Tape (CT) 112-BZG04-62-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-62-M3-08 |
Description | DIODE ZENER 75V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.25300 | Fr.2.53 |
| 100 | Fr.0.16080 | Fr.16.08 |
| 500 | Fr.0.16000 | Fr.80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.16942 | Fr.254.13 |
| 3,000 | Fr.0.15432 | Fr.462.96 |
| 4,500 | Fr.0.14662 | Fr.659.79 |
| 7,500 | Fr.0.12000 | Fr.900.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

