
| SMCJ60CA-E3/9AT | |
|---|---|
| DigiKey Part Number | 112-SMCJ60CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ60CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ60CA-E3/9ATDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ60CA-E3/9AT | 
| Description | TVS DIODE 60VWM 96.8VC DO214AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ60CA-E3/9AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 60V | |
| Voltage - Breakdown (Min) | 66.7V | |
| Voltage - Clamping (Max) @ Ipp | 96.8V | |
| Current - Peak Pulse (10/1000µs) | 15.5A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 | 
| 10 | Fr.0.38200 | Fr.3.82 | 
| 100 | Fr.0.26080 | Fr.26.08 | 
| 500 | Fr.0.23084 | Fr.115.42 | 
| 1,000 | Fr.0.20842 | Fr.208.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | Fr.0.14960 | Fr.523.60 | 
| 7,000 | Fr.0.14720 | Fr.1,030.40 | 
| 10,500 | Fr.0.14440 | Fr.1,516.20 | 
| Unit Price without VAT: | Fr.0.51000 | 
|---|---|
| Unit Price with VAT: | Fr.0.55131 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland