
BZG05B6V8-HM3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B6V8-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B6V8-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B6V8-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B6V8-HM3-08 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±2.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.49000 | Fr.0.49 |
10 | Fr.0.38100 | Fr.3.81 |
100 | Fr.0.27080 | Fr.27.08 |
500 | Fr.0.21090 | Fr.105.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.17627 | Fr.264.41 |
3,000 | Fr.0.16067 | Fr.482.01 |
4,500 | Fr.0.15272 | Fr.687.24 |
7,500 | Fr.0.12600 | Fr.945.00 |
Unit Price without VAT: | Fr.0.49000 |
---|---|
Unit Price with VAT: | Fr.0.52969 |