
BZG05C3V6-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C3V6-M3-08GITR-ND - Tape & Reel (TR) BZG05C3V6-M3-08GICT-ND - Cut Tape (CT) BZG05C3V6-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V6-M3-08 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.26100 | Fr.2.61 |
| 100 | Fr.0.16610 | Fr.16.61 |
| 500 | Fr.0.12480 | Fr.62.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.10479 | Fr.157.19 |
| 3,000 | Fr.0.09465 | Fr.283.95 |
| 4,500 | Fr.0.08948 | Fr.402.66 |
| 7,500 | Fr.0.06640 | Fr.498.00 |
| 75,000 | Fr.0.06600 | Fr.4,950.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |











