DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C68-HM3-08

DigiKey Part Number
BZG05C68-HM3-08GITR-ND - Tape & Reel (TR)
BZG05C68-HM3-08GICT-ND - Cut Tape (CT)
BZG05C68-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C68-HM3-08
Description
DIODE ZENER 68V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1.25 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.22200Fr.2.22
100Fr.0.14960Fr.14.96
500Fr.0.11840Fr.59.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.11107Fr.166.60
3,000Fr.0.10042Fr.301.26
4,500Fr.0.09499Fr.427.46
7,500Fr.0.07100Fr.532.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673