
BZG05C6V2-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C6V2-HM3-08GITR-ND - Tape & Reel (TR) BZG05C6V2-HM3-08GICT-ND - Cut Tape (CT) BZG05C6V2-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C6V2-HM3-08 |
Description | DIODE ZENER 6.2V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.27400 | Fr.2.74 |
| 100 | Fr.0.17520 | Fr.17.52 |
| 500 | Fr.0.13200 | Fr.66.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.11107 | Fr.166.60 |
| 3,000 | Fr.0.10042 | Fr.301.26 |
| 4,500 | Fr.0.09499 | Fr.427.46 |
| 7,500 | Fr.0.07100 | Fr.532.50 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

