DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C68-M3-18

DigiKey Part Number
112-BZG05C68-M3-18TR-ND - Tape & Reel (TR)
112-BZG05C68-M3-18CT-ND - Cut Tape (CT)
112-BZG05C68-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C68-M3-18
Description
DIODE ZENER 68V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1.25 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 51 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.26100Fr.2.61
100Fr.0.16610Fr.16.61
500Fr.0.12490Fr.62.45
1,000Fr.0.10480Fr.104.80
2,000Fr.0.10153Fr.203.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.07840Fr.470.40
12,000Fr.0.06640Fr.796.80
18,000Fr.0.06600Fr.1,188.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078