
BZG05C6V2-M3-18 | |
---|---|
DigiKey Part Number | 112-BZG05C6V2-M3-18TR-ND - Tape & Reel (TR) 112-BZG05C6V2-M3-18CT-ND - Cut Tape (CT) 112-BZG05C6V2-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C6V2-M3-18 |
Description | DIODE ZENER 6.2V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.20600 | Fr.2.06 |
100 | Fr.0.08080 | Fr.8.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.08000 | Fr.480.00 |
12,000 | Fr.0.06640 | Fr.796.80 |
18,000 | Fr.0.06636 | Fr.1,194.48 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |