Parametric Equivalent
Similar
Similar
Similar

BZT03C22-TAP | |
|---|---|
DigiKey Part Number | BZT03C22-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C22-TAP |
Description | DIODE ZENER 22V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5.68% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 16 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.68% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C22-TR | Vishay General Semiconductor - Diodes Division | 15,083 | 112-BZT03C22-TRCT-ND | Fr.1.78000 | Parametric Equivalent |
| 1N5358AE3/TR13 | Microchip Technology | 0 | 1N5358AE3/TR13-ND | Fr.0.66994 | Similar |
| 1N5358BE3/TR13 | Microchip Technology | 0 | 1N5358BE3/TR13-ND | Fr.0.66994 | Similar |
| 1N5358E3/TR13 | Microchip Technology | 0 | 1N5358E3/TR13-ND | Fr.0.66994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | Fr.0.54105 | Fr.13,526.25 |
| Unit Price without VAT: | Fr.0.54105 |
|---|---|
| Unit Price with VAT: | Fr.0.58488 |



