
BZT55C10-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C10-GS08TR-ND - Tape & Reel (TR) 112-BZT55C10-GS08CT-ND - Cut Tape (CT) 112-BZT55C10-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C10-GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.07000 | Fr.0.70 |
| 100 | Fr.0.03360 | Fr.3.36 |
| 500 | Fr.0.03200 | Fr.16.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03138 | Fr.78.45 |
| 5,000 | Fr.0.02795 | Fr.139.75 |
| 7,500 | Fr.0.02620 | Fr.196.50 |
| 12,500 | Fr.0.01680 | Fr.210.00 |
| 17,500 | Fr.0.01660 | Fr.290.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

