Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

| BZW04-128-E3/54 | |
|---|---|
| DigiKey Part Number | BZW04-128-E3/54-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZW04-128-E3/54 | 
| Description | TVS DIODE 128VWM 207VC DO204AL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 128V | |
| Voltage - Breakdown (Min) | 143V | |
| Voltage - Clamping (Max) @ Ipp | 207V | |
| Current - Peak Pulse (10/1000µs) | 2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,500 | Fr.0.11978 | Fr.658.79 | 
| 11,000 | Fr.0.11030 | Fr.1,213.30 | 
| 16,500 | Fr.0.10548 | Fr.1,740.42 | 
| 27,500 | Fr.0.10005 | Fr.2,751.38 | 
| 38,500 | Fr.0.09700 | Fr.3,734.50 | 
| Unit Price without VAT: | Fr.0.11978 | 
|---|---|
| Unit Price with VAT: | Fr.0.12948 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland