BZW04-256-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.17677
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.11280
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.18540
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.11280
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.15974
Datasheet

Similar


STMicroelectronics
In Stock: 5,443
Unit Price: Fr.0.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.18309
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,668
Unit Price: Fr.0.78000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.09029
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.09029

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11410
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,471
Unit Price: Fr.0.49000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07419
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-256-E3/54

DigiKey Part Number
BZW04-256-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-256-E3/54
Description
TVS DIODE 256VWM 414VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500Fr.0.23102Fr.1,270.61
11,000Fr.0.21514Fr.2,366.54
16,500Fr.0.21130Fr.3,486.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23102
Unit Price with VAT:Fr.0.24973