
VS-MBRA140-M3/5AT | |
---|---|
DigiKey Part Number | 112-VS-MBRA140-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-MBRA140-M3/5ATCT-ND - Cut Tape (CT) 112-VS-MBRA140-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRA140-M3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.15300 | Fr.1.53 |
100 | Fr.0.10710 | Fr.10.71 |
500 | Fr.0.07940 | Fr.39.70 |
1,000 | Fr.0.06842 | Fr.68.42 |
2,000 | Fr.0.06287 | Fr.125.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | Fr.0.04282 | Fr.321.15 |
15,000 | Fr.0.04200 | Fr.630.00 |
22,500 | Fr.0.04047 | Fr.910.57 |
37,500 | Fr.0.04014 | Fr.1,505.25 |
52,500 | Fr.0.03660 | Fr.1,921.50 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |