Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C6V8-TR

DigiKey Part Number
BZX55C6V8GITR-ND - Tape & Reel (TR)
BZX55C6V8GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C6V8-TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461Microchip Technology1961N4461MS-NDFr.8.21000Similar
In-Stock: 40,960
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23500Fr.2.35
100Fr.0.14870Fr.14.87
500Fr.0.11120Fr.55.60
1,000Fr.0.09908Fr.99.08
2,000Fr.0.08887Fr.177.74
5,000Fr.0.07779Fr.388.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07094Fr.709.40
20,000Fr.0.06518Fr.1,303.60
30,000Fr.0.06225Fr.1,867.50
50,000Fr.0.05895Fr.2,947.50
70,000Fr.0.05699Fr.3,989.30
100,000Fr.0.05510Fr.5,510.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078