
BZX55C6V8-TR | |
---|---|
DigiKey Part Number | BZX55C6V8GITR-ND - Tape & Reel (TR) BZX55C6V8GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C6V8-TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03800 | Fr.0.38 |
100 | Fr.0.02720 | Fr.2.72 |
500 | Fr.0.02600 | Fr.13.00 |
1,000 | Fr.0.02480 | Fr.24.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02695 | Fr.269.50 |
20,000 | Fr.0.02436 | Fr.487.20 |
30,000 | Fr.0.02352 | Fr.705.60 |
50,000 | Fr.0.01983 | Fr.991.50 |
70,000 | Fr.0.01796 | Fr.1,257.20 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |