BZX55F12-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22,336
Unit Price: Fr.0.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.72799
Datasheet

Similar


onsemi
In Stock: 7,890
Unit Price: Fr.0.08000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.02825
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,451
Unit Price: Fr.0.25000
Datasheet

Similar


onsemi
In Stock: 33,644
Unit Price: Fr.0.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.56801
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.88798
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,983
Unit Price: Fr.0.30000
Datasheet

Similar


onsemi
In Stock: 18,430
Unit Price: Fr.0.09000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55F12-TAP

DigiKey Part Number
BZX55F12-TAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55F12-TAP
Description
DIODE ZENER 12V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±1% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types