Similar
Similar
Similar
Similar
Similar
Similar

| BZX85B6V2-TAP | |
|---|---|
| DigiKey Part Number | BZX85B6V2-TAP-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | BZX85B6V2-TAP | 
| Description | DIODE ZENER 6.2V 1.3W DO204AL | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 1.3 W ±2% Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Last Time Buy | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 1.3 W | |
| Impedance (Max) (Zzt) | 4 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
| Operating Temperature | -55°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25,000 | Fr.0.04145 | Fr.1,036.25 | 
| 50,000 | Fr.0.03822 | Fr.1,911.00 | 
| 75,000 | Fr.0.03657 | Fr.2,742.75 | 
| 125,000 | Fr.0.03471 | Fr.4,338.75 | 
| 175,000 | Fr.0.03400 | Fr.5,950.00 | 
| Unit Price without VAT: | Fr.0.04145 | 
|---|---|
| Unit Price with VAT: | Fr.0.04481 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland