
BZX85B9V1-TR | |
|---|---|
DigiKey Part Number | BZX85B9V1-TRGITR-ND - Tape & Reel (TR) BZX85B9V1-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B9V1-TR |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.8 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 100 | Fr.0.06960 | Fr.6.96 |
| 500 | Fr.0.06240 | Fr.31.20 |
| 1,000 | Fr.0.05200 | Fr.52.00 |
| 2,000 | Fr.0.05160 | Fr.103.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05153 | Fr.257.65 |
| 10,000 | Fr.0.04669 | Fr.466.90 |
| 15,000 | Fr.0.04422 | Fr.663.30 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

