
BZX85B9V1-TR | |
|---|---|
DigiKey Part Number  | BZX85B9V1-TRGITR-ND - Tape & Reel (TR) BZX85B9V1-TRGICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX85B9V1-TR  | 
Description  | DIODE ZENER 9.1V 1.3W DO204AL  | 
Customer Reference  | |
Detailed Description  | Zener Diode 9.1 V 1.3 W ±2% Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Last Time Buy  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 1.3 W  | |
Impedance (Max) (Zzt)  | 5 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 6.8 V  | |
Operating Temperature  | -55°C ~ 175°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 | 
| 10 | Fr.0.15400 | Fr.1.54 | 
| 100 | Fr.0.06960 | Fr.6.96 | 
| 500 | Fr.0.06240 | Fr.31.20 | 
| 1,000 | Fr.0.05200 | Fr.52.00 | 
| 2,000 | Fr.0.05160 | Fr.103.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05153 | Fr.257.65 | 
| 10,000 | Fr.0.04669 | Fr.466.90 | 
| 15,000 | Fr.0.04422 | Fr.663.30 | 
| Unit Price without VAT: | Fr.0.23000 | 
|---|---|
| Unit Price with VAT: | Fr.0.24863 | 

