
BZX85C39-TAP | |
|---|---|
DigiKey Part Number | BZX85C39-TAPGICT-ND - Cut Tape (CT) BZX85C39-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C39-TAP |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.37400 | Fr.3.74 |
| 100 | Fr.0.24030 | Fr.24.03 |
| 500 | Fr.0.18276 | Fr.91.38 |
| 1,000 | Fr.0.16420 | Fr.164.20 |
| 2,000 | Fr.0.14856 | Fr.297.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13162 | Fr.658.10 |
| 10,000 | Fr.0.12115 | Fr.1,211.50 |
| 15,000 | Fr.0.11581 | Fr.1,737.15 |
| 25,000 | Fr.0.10982 | Fr.2,745.50 |
| 35,000 | Fr.0.10627 | Fr.3,719.45 |
| 50,000 | Fr.0.10282 | Fr.5,141.00 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

