
BZX85C39-TR | |
|---|---|
DigiKey Part Number | BZX85C39-TRGITR-ND - Tape & Reel (TR) BZX85C39-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C39-TR |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 100 | Fr.0.24390 | Fr.24.39 |
| 500 | Fr.0.18560 | Fr.92.80 |
| 1,000 | Fr.0.16679 | Fr.166.79 |
| 2,000 | Fr.0.15095 | Fr.301.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13379 | Fr.668.95 |
| 10,000 | Fr.0.12318 | Fr.1,231.80 |
| 15,000 | Fr.0.11777 | Fr.1,766.55 |
| 25,000 | Fr.0.11170 | Fr.2,792.50 |
| 35,000 | Fr.0.10810 | Fr.3,783.50 |
| 50,000 | Fr.0.10461 | Fr.5,230.50 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

