
| DZ23C12-E3-18 | |
|---|---|
| DigiKey Part Number | 112-DZ23C12-E3-18TR-ND - Tape & Reel (TR) 112-DZ23C12-E3-18CT-ND - Cut Tape (CT) 112-DZ23C12-E3-18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DZ23C12-E3-18 | 
| Description | DIODE ZENER ARRAY 12V SOT-23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Configuration | 1 Pair Common Cathode | |
| Voltage - Zener (Nom) (Vz) | 12 V | |
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.09200 | Fr.0.92 | 
| 100 | Fr.0.04000 | Fr.4.00 | 
| 500 | Fr.0.03760 | Fr.18.80 | 
| 1,000 | Fr.0.03440 | Fr.34.40 | 
| 2,000 | Fr.0.03400 | Fr.68.00 | 
| 5,000 | Fr.0.03360 | Fr.168.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.03040 | Fr.304.00 | 
| 20,000 | Fr.0.02720 | Fr.544.00 | 
| 30,000 | Fr.0.02666 | Fr.799.80 | 
| 50,000 | Fr.0.02311 | Fr.1,155.50 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland