
DZ23C12-E3-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C12-E3-18TR-ND - Tape & Reel (TR) 112-DZ23C12-E3-18CT-ND - Cut Tape (CT) 112-DZ23C12-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C12-E3-18 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 100 | Fr.0.04000 | Fr.4.00 |
| 500 | Fr.0.03760 | Fr.18.80 |
| 1,000 | Fr.0.03440 | Fr.34.40 |
| 2,000 | Fr.0.03400 | Fr.68.00 |
| 5,000 | Fr.0.03360 | Fr.168.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03040 | Fr.304.00 |
| 20,000 | Fr.0.02720 | Fr.544.00 |
| 30,000 | Fr.0.02666 | Fr.799.80 |
| 50,000 | Fr.0.02311 | Fr.1,155.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

