
EGL34C-E3/98 | |
|---|---|
DigiKey Part Number | 112-EGL34C-E3/98TR-ND - Tape & Reel (TR) 112-EGL34C-E3/98CT-ND - Cut Tape (CT) 112-EGL34C-E3/98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL34C-E3/98 |
Description | DIODE STD 150V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 100 | Fr.0.21270 | Fr.21.27 |
| 500 | Fr.0.16136 | Fr.80.68 |
| 1,000 | Fr.0.14478 | Fr.144.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11393 | Fr.284.82 |
| 5,000 | Fr.0.10000 | Fr.500.00 |
| 7,500 | Fr.0.09810 | Fr.735.75 |
| 12,500 | Fr.0.09781 | Fr.1,222.62 |
| 17,500 | Fr.0.09547 | Fr.1,670.72 |
| 25,000 | Fr.0.09170 | Fr.2,292.50 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

