


| ESH2PBHM3/84A | |
|---|---|
| DigiKey Part Number | 112-ESH2PBHM3/84ATR-ND - Tape & Reel (TR) 112-ESH2PBHM3/84ACT-ND - Cut Tape (CT) 112-ESH2PBHM3/84ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESH2PBHM3/84A | 
| Description | DIODE STANDARD 100V 2A DO220AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 25 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
| Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-220AA (SMP) | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.27700 | Fr.2.77 | 
| 100 | Fr.0.22020 | Fr.22.02 | 
| 500 | Fr.0.16726 | Fr.83.63 | 
| 1,000 | Fr.0.15017 | Fr.150.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.11716 | Fr.351.48 | 
| 6,000 | Fr.0.10320 | Fr.619.20 | 
| 9,000 | Fr.0.10249 | Fr.922.41 | 
| 15,000 | Fr.0.10191 | Fr.1,528.65 | 
| 21,000 | Fr.0.09830 | Fr.2,064.30 | 
| 30,000 | Fr.0.09600 | Fr.2,880.00 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland