Direct



ESH2PC-E3/85A | |
|---|---|
DigiKey Part Number | ESH2PC-E3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2PC-E3/85A |
Description | DIODE STANDARD 150V 2A DO220AA |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2PC-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH2PC-M3/85A-ND | Fr.0.11589 | Direct |


