
TZQ5244B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZQ5244B-GS08TR-ND - Tape & Reel (TR) 112-TZQ5244B-GS08CT-ND - Cut Tape (CT) 112-TZQ5244B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5244B-GS08 |
Description | DIODE ZENER 14V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 100 | Fr.0.03520 | Fr.3.52 |
| 500 | Fr.0.03440 | Fr.17.20 |
| 1,000 | Fr.0.03360 | Fr.33.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.03306 | Fr.82.65 |
| 5,000 | Fr.0.02947 | Fr.147.35 |
| 7,500 | Fr.0.02764 | Fr.207.30 |
| 12,500 | Fr.0.01840 | Fr.230.00 |
| 17,500 | Fr.0.01800 | Fr.315.00 |
| 25,000 | Fr.0.01760 | Fr.440.00 |
| 62,500 | Fr.0.01760 | Fr.1,100.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

