DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-40-E3/53

DigiKey Part Number
112-GP02-40-E3/53CT-ND - Cut Tape (CT)
112-GP02-40-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP02-40-E3/53
Description
DIODE STD 4000V 250MA DO204AL
Customer Reference
Detailed Description
Diode 4000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
3pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,745
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.47400Fr.4.74
100Fr.0.31050Fr.31.05
500Fr.0.26624Fr.133.12
1,000Fr.0.22820Fr.228.20
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000Fr.0.21384Fr.641.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670