
GP10-4002E-E3/54 | |
|---|---|
DigiKey Part Number  | GP10-4002E-E3/54-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GP10-4002E-E3/54  | 
Description  | DIODE STANDARD 100V 1A DO204AL  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 1A Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 1A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Operating Temperature - Junction  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 11,000 | Fr.0.12416 | Fr.1,365.76 | 
| Unit Price without VAT: | Fr.0.12416 | 
|---|---|
| Unit Price with VAT: | Fr.0.13422 | 



