Parametric Equivalent
Similar
Similar

| HFA06TB120 | |
|---|---|
| DigiKey Part Number | HFA06TB120-ND | 
| Manufacturer | |
| Manufacturer Product Number | HFA06TB120 | 
| Description | DIODE STANDARD 1200V 6A TO220AC | 
| Customer Reference | |
| Detailed Description | Diode 1200 V 6A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1200 V | |
| Current - Average Rectified (Io) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 3 V @ 6 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 80 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland