Similar
Similar

HFA08TA60CSTRL | |
|---|---|
DigiKey Part Number | HFA08TA60CSTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA08TA60CSTRL |
Description | DIODE ARRAY GP 600V 4A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 42 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH16L06CG-TR | STMicroelectronics | 472 | 497-18875-1-ND | Fr.1.92000 | Similar |
| STTH30L06CG-TR | STMicroelectronics | 1,728 | 497-10317-1-ND | Fr.2.63000 | Similar |


