
IMBD4148-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-IMBD4148-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | IMBD4148-HE3_A-18 |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03520 | Fr.352.00 |
| 20,000 | Fr.0.03197 | Fr.639.40 |
| 30,000 | Fr.0.03033 | Fr.909.90 |
| 50,000 | Fr.0.02848 | Fr.1,424.00 |
| 70,000 | Fr.0.02738 | Fr.1,916.60 |
| 100,000 | Fr.0.02632 | Fr.2,632.00 |
| 250,000 | Fr.0.02400 | Fr.6,000.00 |
| Unit Price without VAT: | Fr.0.03520 |
|---|---|
| Unit Price with VAT: | Fr.0.03805 |

