
KBU4G-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU4G-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU4G-M3/P |
Description | BRIDGE RECT 1PHASE 400V 4A KBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.58000 | Fr.2.58 |
| 20 | Fr.1.49350 | Fr.29.87 |
| 100 | Fr.1.16610 | Fr.116.61 |
| 500 | Fr.0.94642 | Fr.473.21 |
| 1,000 | Fr.0.87583 | Fr.875.83 |
| 2,000 | Fr.0.81650 | Fr.1,633.00 |
| 5,000 | Fr.0.81000 | Fr.4,050.00 |
| Unit Price without VAT: | Fr.2.58000 |
|---|---|
| Unit Price with VAT: | Fr.2.78898 |

