

M6060P-E3/45 | |
|---|---|
DigiKey Part Number | M6060P-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | M6060P-E3/45 |
Description | DIODE ARR SCHOTT 60V 30A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | M6060P-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.88000 | Fr.2.88 |
| 30 | Fr.1.57167 | Fr.47.15 |
| 120 | Fr.1.28250 | Fr.153.90 |
| Unit Price without VAT: | Fr.2.88000 |
|---|---|
| Unit Price with VAT: | Fr.3.11328 |

