MBRB1645-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.54233
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,600
Unit Price: Fr.0.58774
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,276
Unit Price: Fr.1.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.49760
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.49760
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.0.99520
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1645-E3/81

DigiKey Part Number
MBRB1645-E3/81GITR-ND - Tape & Reel (TR)
MBRB1645-E3/81GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBRB1645-E3/81
Description
DIODE SCHOTTKY 45V 16A TO263AB
Customer Reference
Detailed Description
Diode 45 V 16A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types