Similar
Similar
Similar
Similar


MBRB25H45CTHE3/81 | |
|---|---|
DigiKey Part Number | MBRB25H45CTHE3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB25H45CTHE3/81 |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | Fr.1.87927 | Similar |
| RB225NS-40TL | Rohm Semiconductor | 2,286 | RB225NS-40TLCT-ND | Fr.2.87000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | Fr.0.48599 | Similar |
| STPS30L45CG-TR | STMicroelectronics | 481 | 497-12793-1-ND | Fr.1.73000 | Similar |




