2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL103B-TR

DigiKey Part Number
112-MCL103B-TR-ND - Tape & Reel (TR)
112-MCL103B-CT-ND - Cut Tape (CT)
112-MCL103B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL103B-TR
Description
DIODE SCHOTT 30V 200MA MICROMELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
MCL103B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.18500Fr.1.85
100Fr.0.11680Fr.11.68
500Fr.0.09204Fr.46.02
1,000Fr.0.08182Fr.81.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.07074Fr.176.85
5,000Fr.0.06388Fr.319.40
7,500Fr.0.06038Fr.452.85
12,500Fr.0.05645Fr.705.62
17,500Fr.0.05412Fr.947.10
25,000Fr.0.05185Fr.1,296.25
62,500Fr.0.04941Fr.3,088.12
125,000Fr.0.04440Fr.5,550.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430