


MMSZ4692-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4692-HE3-08GITR-ND - Tape & Reel (TR) MMSZ4692-HE3-08GICT-ND - Cut Tape (CT) MMSZ4692-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-HE3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 5.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4692-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4692-HE3_A-08TR-ND | Fr.0.05068 | MFR Recommended |
| MMSZ4692T1G | onsemi | 53,686 | MMSZ4692T1GOSCT-ND | Fr.0.13000 | Upgrade |
| SZMMSZ4692T1G | onsemi | 4,425 | SZMMSZ4692T1GOSCT-ND | Fr.0.30000 | Upgrade |
| BZT52C6V8-13-F | Diodes Incorporated | 8,785 | 31-BZT52C6V8-13-FCT-ND | Fr.0.16000 | Similar |
| BZT52C6V8T-7 | Diodes Incorporated | 0 | BZT52C6V8T-7DICT-ND | Fr.0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04009 | Fr.120.27 |
| 6,000 | Fr.0.03591 | Fr.215.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 100 | Fr.0.07490 | Fr.7.49 |
| 500 | Fr.0.05488 | Fr.27.44 |
| 1,000 | Fr.0.04838 | Fr.48.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 100 | Fr.0.06930 | Fr.6.93 |
| 500 | Fr.0.05080 | Fr.25.40 |
| 1,000 | Fr.0.04479 | Fr.44.79 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

