


BZT52C4V7-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BZT52C4V7-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C4V7-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C4V7-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-HE3_A-08 |
Description | DIODE ZENER 4.7V 300MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.15800 | Fr.1.58 |
100 | Fr.0.10030 | Fr.10.03 |
500 | Fr.0.07448 | Fr.37.24 |
1,000 | Fr.0.06742 | Fr.67.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05436 | Fr.163.08 |
6,000 | Fr.0.04898 | Fr.293.88 |
9,000 | Fr.0.04624 | Fr.416.16 |
15,000 | Fr.0.03840 | Fr.576.00 |
21,000 | Fr.0.03564 | Fr.748.44 |
30,000 | Fr.0.03323 | Fr.996.90 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |