MMSZ5249C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04529
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,800
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,632
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03638
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03848
Datasheet

Similar


onsemi
In Stock: 35,826
Unit Price: Fr.0.10000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5249C-HE3-08

DigiKey Part Number
MMSZ5249C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5249C-HE3-08
Description
DIODE ZENER 19V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types