
MSE07PB-M3/89A | |
---|---|
DigiKey Part Number | MSE07PB-M3/89AGITR-ND - Tape & Reel (TR) MSE07PB-M3/89AGICT-ND - Cut Tape (CT) MSE07PB-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE07PB-M3/89A |
Description | DIODE STD 100V 700MA DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.09700 | Fr.0.97 |
100 | Fr.0.07860 | Fr.7.86 |
500 | Fr.0.05770 | Fr.28.85 |
1,000 | Fr.0.04279 | Fr.42.79 |
2,000 | Fr.0.03932 | Fr.78.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | Fr.0.02586 | Fr.116.37 |
9,000 | Fr.0.02400 | Fr.216.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |