MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)

MSQ1PJ-M3/H

DigiKey Part Number
MSQ1PJ-M3/HGITR-ND - Tape & Reel (TR)
MSQ1PJ-M3/HGICT-ND - Cut Tape (CT)
MSQ1PJ-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSQ1PJ-M3/H
Description
DIODE STANDARD 600V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSQ1PJ-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
650 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.22800Fr.2.28
100Fr.0.15460Fr.15.46
500Fr.0.11972Fr.59.86
1,000Fr.0.11040Fr.110.40
2,000Fr.0.09301Fr.186.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500Fr.0.08554Fr.384.93
9,000Fr.0.06720Fr.604.80
13,500Fr.0.06524Fr.880.74
22,500Fr.0.06285Fr.1,414.12
31,500Fr.0.06000Fr.1,890.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754