MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSB8JT-E3/81

DigiKey Part Number
NSB8JT-E3/81GITR-ND - Tape & Reel (TR)
NSB8JT-E3/81GICT-ND - Cut Tape (CT)
NSB8JT-E3/81GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSB8JT-E3/81
Description
DIODE STANDARD 600V 8A TO263AB
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.44096Fr.352.77
1,600Fr.0.35921Fr.574.74
2,400Fr.0.33816Fr.811.58
5,600Fr.0.32205Fr.1,803.48
20,000Fr.0.30719Fr.6,143.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.80600Fr.8.06
100Fr.0.53820Fr.53.82
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642