P4KE10AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.11978
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.14209
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.11978
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.13168
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.09691
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07852
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07852

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.7.51200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,468
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.05502
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04787
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04120
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10AHE3/54

DigiKey Part Number
P4KE10AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE10AHE3/54
Description
TVS DIODE 8.55VWM 14.5V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 27.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
27.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500Fr.0.14209Fr.781.50
11,000Fr.0.13124Fr.1,443.64
16,500Fr.0.12571Fr.2,074.21
27,500Fr.0.11949Fr.3,285.97
38,500Fr.0.11900Fr.4,581.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14209
Unit Price with VAT:Fr.0.15360