
P4SMA39A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA39A-E3/61GITR-ND - Tape & Reel (TR) P4SMA39A-E3/61GICT-ND - Cut Tape (CT) P4SMA39A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39A-E3/61 |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 100 | Fr.0.16460 | Fr.16.46 |
| 500 | Fr.0.12544 | Fr.62.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.10349 | Fr.186.28 |
| 3,600 | Fr.0.05360 | Fr.192.96 |
| 5,400 | Fr.0.05280 | Fr.285.12 |
| 9,000 | Fr.0.05200 | Fr.468.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

