P4SMA47CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,200
Unit Price: Fr.0.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,988
Unit Price: Fr.0.33000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: Fr.0.40000
Datasheet

Direct


Bourns Inc.
In Stock: 9,985
Unit Price: Fr.0.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,456
Unit Price: Fr.0.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.06574
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA47CA-M3/5A

DigiKey Part Number
P4SMA47CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA47CA-M3/5A
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.08234Fr.1,235.10
Unit Price without VAT:Fr.0.08234
Unit Price with VAT:Fr.0.08901